KYOCERA AVX F971C336MNC

Cap Tant Solid 33uF 16V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971C336MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

element14 APAC

Newark

AVX

element14

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX F971C336MNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.022
$ 0.287
$ 0.287
Stock
4,107
164,368
164,368
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
900 mΩ
900 mΩ
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491D336M020AT
Capacitor Tantalum Solid 33uF 20 Volt D CASE 20% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C
KYOCERA AVXTAJD336M016RNJ
Cap Tant Solid 33uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD336M020RNJ
Cap Tant Solid 33uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD336M020SNJ
Cap Tant Solid 33uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Cap Tant Solid 33uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.225 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F971C336MNC provided by its distributors.

Cap Tant Solid 33uF 16V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
TANTALUM CAPACITOR, 33UF 16V, 0.7 OHM, 0.2, 7343-28
2917 (7343Metric) F97 16V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
HIGH PERFORMANCE MNO2,33 UF,16 V

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX