KYOCERA AVX F971A476MNC

Cap Tant Solid 47uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125C Automotive T/R
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971A476MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

element14 APAC

Newark

AVX

element14

Inventory History

3 month trend:
+40.05%

CAD Models

Download KYOCERA AVX F971A476MNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.305
$ 0.305
Stock
44,584
326,194
326,194
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
400 mΩ
400 mΩ
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491D476M010AT
Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
KYOCERA AVXTAJD476M010RNJ
Cap Tant Solid 47uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
KYOCERA AVXTAWD476M010R0500
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
KYOCERA AVXTAJD476K010RNJ
Cap Tant Solid 47uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F971A476MNC provided by its distributors.

Cap Tant Solid 47uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125C Automotive T/R
F97 Series 47 uF ±20 % 10 V Resin Molded Solid Tantalum Electrolytic Capacitor
CAP TANT 47UF 20% 10V 2917 / 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
NICHICON - F971A476MNC - TANTALUM CAPACITOR, 47UF 10V, 0.7 OHM, 0.2, 7343-28

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F971A476MNC.