KYOCERA AVX F950J107MSAAM1Q2

Cap Tant Solid 100uF 6.3V S CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-12 0.9Ohm 125°C T/R
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F950J107MSAAM1Q2.

Newark

Datasheet3 pages4 years ago
Datasheet2 pages16 years ago

IHS

AVX

Inventory History

3 month trend:
-1.59%

CAD Models

Download KYOCERA AVX F950J107MSAAM1Q2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.819
$ 0.819
Stock
41,795
659,385
659,385
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
1.1 Ω
1.1 Ω
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
20 %
30 %
30 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX F950J107MSAAM1Q2 provided by its distributors.

Cap Tant Solid 100uF 6.3V S CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-12 0.9Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
100¦ÌF ¡À20% 6.3V 900m¦¸ 1206 3.2mm*1.7mm*1.6mm
TANTALUM - NTP CONFORMAL,100 UF,6.3 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX