KYOCERA AVX F931C336MCC

Cap Tant Solid 33uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-27 1.1 Ohm 125C T/R
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931C336MCC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Newark

AVX

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C336M020AT
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491C336M016AT
Cap Tant Solid 33uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491D336M016AT
Cap Tant Solid 33uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJC336M020RNJ
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413

Descriptions

Descriptions of KYOCERA AVX F931C336MCC provided by its distributors.

Cap Tant Solid 33uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-27 1.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412
F93 Series 33 uF ±20 % 16 V SMT Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR Molded Tantalum Capacitor 20% 33muF 16V
CAPACITOR TANT 33UF 16V, 1.1OHM, 6032-25; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:1.1ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; MSL:MSL 1 - Unlimited
Tantalum Capacitor, 33Uf 16V, 1.1 Ohm, 0.2, 6032-25; Rango De Producto:Serie F93; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Cubierta Del Condensador De Tantalio:2312 [Métrica 6032]; Resistencia Esr:1.1Ohm |Avx/nichicon F931C336MCC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931C336MCC.