KYOCERA AVX F931C336MBA

Cap Tant Solid 33uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125C T/R
$ 0.406
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931C336MBA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

AVX

Future Electronics

Inventory History

3 month trend:
+168%

CAD Models

Download KYOCERA AVX F931C336MBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.283
$ 0.283
Stock
130,466
465,676
465,676
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.9 Ω
2.1 Ω
2.1 Ω
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Descriptions

Descriptions of KYOCERA AVX F931C336MBA provided by its distributors.

Cap Tant Solid 33uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
F93 Series 33 uF ±20 % 16 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR Molded Tantalum Capacitor 20% 33muF 16V
Capacitor,33Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |AVX F931C336MBA
Tantalum Capacitors; F931C336MBA; AVX; 3.5 mm; 33 µF; Surface Mount; 16 V
CAP TANTALUM SOLID 33UF 16VDC 20% SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX