
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-8225-1-ND | 1,909 | 1 | Cut Tape | ||||||||
| TTI | F931A476MAA | 0 | 2K | Tape & Reel | 19h | |||||||
| Newark | F931A476MAA | 0 | 5 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | F931A476MAA | 0 | 18K | Bulk | 8h | |||||||
| Future Electronics | F931A476MAA | 0 | 2K | Tape & Reel |
Download KYOCERA AVX F931A476MAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX F931A476MAA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: