KYOCERA AVX CWR11HH226KB

Cap Tant Solid 22uF 15V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.1 Ohm 125C Bulk
$ 15.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR11HH226KB.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-16.81%

CAD Models

Download KYOCERA AVX CWR11HH226KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.88
$ 16.338
Stock
18,976
59,468
Authorized Distributors
4
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
15 V
15 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.1 Ω
Leakage Current
3.3 µA
3.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Capacitor Tant Solid 22uF 20VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
KYOCERA AVXCWR09HC226KB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711
KYOCERA AVXCWR09HC226KP
Cap Tant Solid 22uF 15VDC 10% 6.73 X 2.79 X 2.79mm SMD 0.1%(FR) Bulk
Cap Tant Solid 22uF 15V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD 1.1 Ohm 125°C Bulk
Yageo GroupT491C226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX CWR11HH226KB provided by its distributors.

Cap Tant Solid 22uF 15V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
22¦ÌF ¡À10% 15V 1.1¦¸ 7343-31 7.3mm*4.3mm*4.3mm
BIDD TANTALUM CHIP
22UF 15V 10% D

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX