KYOCERA AVX CWR09HC475KB

Cap Tant Solid 4.7uF 15V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 4 Ohm 125°C Bulk
$ 12.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR09HC475KB.

IHS

Datasheet14 pages5 years ago

Inventory History

3 month trend:
-21.41%

CAD Models

Download KYOCERA AVX CWR09HC475KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.892
$ 22.243
$ 22.243
Stock
63,166
6,347
6,347
Authorized Distributors
4
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2010
2010
2010
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCWR11HC475KB
Cap Tant Solid 4.7uF 15V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 4 Ohm 125C Bulk
Yageo GroupT491B475K035AT
Cap Tant Solid 4.7uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
KYOCERA AVXCWR09FC475KB
Cap Tant Solid 4.7uF 10V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk
KYOCERA AVXCWR19HC475KBBB
Cap Tant Solid 4.7uF 15V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) 5 Ohm 125°C Bulk
Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX CWR09HC475KB provided by its distributors.

Cap Tant Solid 4.7uF 15V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 4 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010
Cap 4.7Uf 15Vdc 10% 5.08 X 2.54 X 1.27Mm Smd 0.1% Rohs Compliant: No
2010 (5125Metric) Military MIL-PRF-55365/4CWR09 15V 4.7muF ±10% 0.200Lx0.100W 5.08mmx2.54mm
4.7¦ÌF ¡À10% 15V 4¦¸ 2010 5.08mm*2.54mm*1.65mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR09HC475KB.