KYOCERA AVX CKR22BX104MS

Cap Ceramic 0.1uF 50V X7R 20% Radial 2 Pin DIP 8.255mm (0.001%FR) Slide Pack
$ 16.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR22BX104MS.

Alternate Parts

Price @ 1000
$ 16.095
$ 12.28
$ 12.28
Stock
2,318
7,571
7,571
Authorized Distributors
2
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
DIP
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
4.45 mm
4.45 mm
4.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCKR23BX104MP
Cap Ceramic 0.1uF 100V X7R 20% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack
KYOCERA AVXCKR23BX104MS
Cap Ceramic 0.1uF 100V X7R 20% Radial 2 Pin DIP 8.255mm (0.001%FR) Slide Pack
KYOCERA AVXCKR23BX104MR-LL
Cap Ceramic 0.1uF 100V X7R 20% Radial 2 Pin DIP 8.255mm (0.01%FR) 125°C Slide Pack

Descriptions

Descriptions of KYOCERA AVX CKR22BX104MS provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 20% Radial 2 Pin DIP 8.255mm (0.001%FR) Slide Pack
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609
CAP CER 0.1UF 50V BX 2-DIP
Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22BX104MS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX