KYOCERA AVX CKR06BX334KR

Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 3.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR06BX334KR.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 3.847
$ 1.887
$ 1.887
Stock
12,980
30,414
30,414
Authorized Distributors
3
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXM39014/02-1318V
Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/02-1318
Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125C Bag
KYOCERA AVXCK06BX334K
Multilayer Ceramic Capacitor, Ck06 Series, 0.33 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3016
卤10% 50V 330nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC330C334K5R5TA
C330 C 330NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX CKR06BX334KR provided by its distributors.

Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount
CAPACITOR M39014/02-1318 MIL CERAMIC
BULK / MR EST. REL. , CER
CKR06 MIL-SPEC 0.33UF
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX