KYOCERA AVX CKR06BX274KM

CKR06 Series 0.27 uF 50 V ±10% LS=5.08 mm Ceramic Dielectric Fixed Capacitor
$ 3.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR06BX274KM.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 3.909
$ 2.33
Stock
1,561
104
Authorized Distributors
2
3
Capacitance
270 nF
270 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXM39014/02-1317V
Cap Ceramic 0.27uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXSR301C274KAA
Capacitor,ceramic,270000Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No
KYOCERA AVXSR305C274KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount
Yageo GroupC322C274K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX CKR06BX274KM provided by its distributors.

CKR06 Series 0.27 uF 50 V ±10% LS=5.08 mm Ceramic Dielectric Fixed Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount
Capacitor,Ceramic,270nF,50VDC,10-% Tol,10+% Tol,BX-TC Code
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX