KYOCERA AVX CKR05BX680KM

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount
$ 2.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX680KM.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.213
$ 0.444
$ 0.444
Stock
7,412
11,676
11,676
Authorized Distributors
3
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXM39014/01-1336V
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXCK05BX680M
Cap Ceramic 68pF 200V X7R 20% Radial 5.08mm 125°C Bulk
KYOCERA AVXMR051C680MAAAP2
Cap Ceramic 68pF 100V X7R 20% Radial 5.08mm 125°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX CKR05BX680KM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount
Capacitor,ceramic,68Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code
Ceramic MLCC 68PF 200V 10% BX,Radial,MIL Grade
Specialty Ceramic Capacitors 68Pf,200Vdc,10-% Tol,10+% Tol

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX