KYOCERA AVX CKR05BX331KM

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX331KM.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.788
$ 1.42
$ 1.42
Stock
4,044
13,185
13,185
Authorized Distributors
3
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCK05BX331K
Cap Ceramic 330pF 200V X7R 10% Solder Pin Through Hole 5.08mm 125°C Bag
KYOCERA AVXM39014/01-1348V
Cap Ceramic 330pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXM39014/01-1308V
Cap Ceramic 330pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CKR05BX331KM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount
Capacitor,Ceramic,330pF,200VDC,10-% Tol,10+% Tol,BX-TC Code
CKR CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 330pF
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX