KYOCERA AVX CKR05BX330KM

Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX330KM.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.987
$ 1.707
$ 1.707
Stock
2,502
46,557
46,557
Authorized Distributors
3
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCK05BX330K
Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount
KYOCERA AVXM39014/01-1330
Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXCK05BX330KTR1
Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX CKR05BX330KM provided by its distributors.

Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
Capacitor,Ceramic,33pF,200VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
CKR CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 33pF 200V
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount
CKR Series 2.29x4.83x4.83 mm 33 pF 200 V ±10 % LS=5.08mm Radial Lead Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX