KYOCERA AVX CKR05BX101KP

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX101KP.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.96
$ 0.888
$ 0.888
Stock
337
4,394
4,394
Authorized Distributors
3
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC316C101K2R5TA
Cap Ceramic 100pF 200V X7R 10% Radial 2.54mm 125C Bulk
Yageo GroupC315C101K2R5TA
315 C 100PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C101K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf X7R 10% Ls=5.08Mm
KYOCERA AVXMR051C101KAATR2
Cap Ceramic 100pF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXCK05BX101M
Cap Ceramic 100pF 200V X7R 20% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CKR05BX101KP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
Capacitor, ceramic,100Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05BX101KP
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX