
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CK05BX332K | 588 | 1 | Bulk | 17h | |||||||
| Newark | CK05BX332K | 0 | 1K | |||||||||
| Avnet | CK05BX332K | 0 | 1K | 6h | ||||||||
| Future Electronics | CK05BX332K | 0 | 1K | Bag | ||||||||
| Arrow Electronics | CK05BX332K | 0 | 1K |
Download KYOCERA AVX CK05BX332K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CK05BX332K provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: