KYOCERA AVX CK05BX104KTR1

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX104KTR1.

Newark

Datasheet72 pages29 years ago
Datasheet2 pages10 years ago
Datasheet2 pages19 years ago

_legacy Avnet

Jameco

Inventory History

3 month trend:
+14.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC052C104K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXCKR05BX104KM
Capacitor,Ceramic,100nF,50VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
KYOCERA AVXMR055C104KAA
Capacitor,Ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
KYOCERA AVXMR065C104KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.1uF, Through Hole Mount
Yageo GroupC052C104J5R5CA
Molded Radial Ceramic Capacitors C052 0.1uF 50volts X7R 5%

Descriptions

Descriptions of KYOCERA AVX CK05BX104KTR1 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
Radial CERAMIC CAPACITOR Military MIL-C-11015CK05 50V 0.1muF ±10% BX
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1919
CK Series 2.29 x 4.83 x 4.83 mm 100 nF 50V ±10% LS=5.08mm Radial Lead Capacitor
Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Radial, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Qualification:- Rohs Compliant: No |Kyocera Avx CK05BX104KTR1.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK05BX104KTR1.