KYOCERA AVX CDR35BP223AJUS

Cap Ceramic 0.022uF 50V C0G 5% SMD 1825 (0.001%FR) 125°C Bulk
$ 13.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BP223AJUS.

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CDR35BP223AJUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.307
$ 14.263
$ 14.263
Stock
8,943
9,325
9,325
Authorized Distributors
3
3
3
Capacitance
22 nF
22 nF
22 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1825C223J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 22000pF C0G 5%
Cap Ceramic 0.022uF 50V C0G 5% SMD 1825 125°C Plastic T/R
KYOCERA AVX18255A223JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825
Yageo GroupC1825C223K5GACTU
Cap Ceramic 0.022uF 50V C0G 10% Pad SMD 1825 125C T/R
KYOCERA AVX18255A223KAT2A
Cap Ceramic 0.022uF 50V C0G 10% SMD 1825 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX CDR35BP223AJUS provided by its distributors.

Cap Ceramic 0.022uF 50V C0G 5% SMD 1825 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825
CAP CER SMP MLC HI-REL
BULK / MICROWAVE

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX