KYOCERA AVX CDR35BP153AJWS

Cap Ceramic 0.015uF 50V C0G 5% SMD 1825 (0.001%FR) 125°C Bulk
$ 13.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BP153AJWS.

IHS

Datasheet4 pages4 years ago

Future Electronics

CAD Models

Download KYOCERA AVX CDR35BP153AJWS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.41
$ 2.708
$ 2.708
Stock
8,977
1,800
1,800
Authorized Distributors
3
3
3
Capacitance
15 nF
15 nF
15 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1825C153J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.015Uf, Surface
KYOCERA AVX18255A153JAT2A
Cap Ceramic 0.015uF 50V C0G 5% SMD 1825 125°C Embossed T/R
50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125A153JAT2A
1812 STANDARD 15NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805C153J5GACTU
Cap Ceramic 0.015uF 50V C0G 5% SMD 0805 125C Paper T/R
50V 15nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX CDR35BP153AJWS provided by its distributors.

Cap Ceramic 0.015uF 50V C0G 5% SMD 1825 (0.001%FR) 125°C Bulk
Capacitor,Ceramic,15nF,50VDC,5-% Tol,5+% Tol,BP-TC Code,-30,30ppm-TC
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX