KYOCERA AVX CDR34BX154AKWM

Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk
$ 13.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR34BX154AKWM.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR34BX154AKWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.424
$ 1.315
Stock
9,915
1
Authorized Distributors
3
2
Capacitance
150 nF
150 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
-
Height
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1812C154K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
KYOCERA AVX18125C154KAT2A
Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVXCDR04BX154AKUM
Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk
KYOCERA AVX18125C154KAT4A
Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812V154KBRACTU
1812 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812X154KBRACTU
Cap Ceramic 0.15uF 630V X7R 10% Pad SMD 1812 Flexible Termination 125C T/R

Descriptions

Descriptions of KYOCERA AVX CDR34BX154AKWM provided by its distributors.

Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812
CERAMIC CAPACITOR - MULTILAYER
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR34BX154AKWM.