KYOCERA AVX CDR34BP103AJUS

Cap Ceramic 0.01uF 50V C0G 5% SMD 1812 (0.001%FR) 125°C Bulk
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR34BP103AJUS.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CDR34BP103AJUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.397
$ 11.749
$ 11.749
Stock
4,478
11,630
11,630
Authorized Distributors
3
3
3
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1812C103J5GACTU
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125°C Extreme Low ESR T/R
KYOCERA AVX18125A103JAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC1812X103J5GACTU
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 Flexible Termination 125C T/R
50V 10nF ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C103J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.01uF 630volts C0G 5%

Descriptions

Descriptions of KYOCERA AVX CDR34BP103AJUS provided by its distributors.

Cap Ceramic 0.01uF 50V C0G 5% SMD 1812 (0.001%FR) 125°C Bulk
Capacitor,Ceramic,10000pF,50VDC,5-% Tol,5+% Tol,BP-TC Code,-30,30ppm-TC
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX