| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDR33BX104AKSM | 740 | 5K | 12h | ||||||||
| Newark | CDR33BX104AKSM | 0 | 50 | |||||||||
| Arrow Electronics | CDR33BX104AKSM | 0 | 50 | |||||||||
| Microchip USA | CDR33BX104AKSM | 371 | 600 | Bulk | 4h | |||||||
| Easev | CDR33BX104AKSM | 4,793 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR33BX104AKSM.
Download KYOCERA AVX CDR33BX104AKSM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CDR33BX104AKSM provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR33BX104AKSM.