KYOCERA AVX CDR32BP681BFSR

Cap Ceramic 680pF 100V C0G 1% SMD 1206 (0.01%FR) 125°C Bulk
$ 24.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP681BFSR.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 24.075
$ 0.804
$ 0.804
Stock
9,993
8,973
8,973
Authorized Distributors
3
3
3
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2003-10-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061A681FAT2A
Cap Ceramic 680pF 100V C0G 1% SMD 1206 125°C Paper T/R
KYOCERA AVX12065A681FAT2A
Capacitor,ceramic,680Pf,50Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX12061A681JAT2A
SMD MULTILAYER CERAMIC CAPACITOR, 680 PF, 5%, C0G / NP0, 100 V, 1206 [3216 METRIC]
Yageo GroupC1206C681J1GACTU
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 100V 680pF ±5% C0G NP0
Yageo GroupC1206C681K1GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 680pF
100V 680pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX CDR32BP681BFSR provided by its distributors.

Cap Ceramic 680pF 100V C0G 1% SMD 1206 (0.01%FR) 125°C Bulk
Cap 680Pf 100Vdc C0G 1% Smd 1206 0.01% Rohs Compliant: No
CDR32 Series 1206 680 pF 100 V ±1% Tolerance SMT Military Ceramic Capacitor
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR32BP681BFSR.