KYOCERA AVX CDR32BP222AJWS

Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 (0.001%FR) 125°C Bulk
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP222AJWS.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 7.06
$ 0.713
$ 0.713
Stock
3,599
27,585
27,585
Authorized Distributors
4
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX CDR32BP222AJWS provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 5% SMD 1206 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
Capacitor,ceramic,2200Pf,50Vdc,5-% Tol,5+% Tol,bp-Tc Code,-30,30Ppm-Tc
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX