KYOCERA AVX CDR32BP222AFUS

Cap Ceramic 0.0022uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Bulk
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP222AFUS.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.924
$ 5.042
$ 5.042
Stock
6,157
200
200
Authorized Distributors
5
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
-
-
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12065A222FAT2A
1206 2.2NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-1%
Yageo GroupC1206C222F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 1%
KYOCERA AVX12061A222FAT2A
1206 2.2 nF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C222F1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1206 1%
KYOCERA AVX12065A202FAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, 1206
Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 1%, BP, 1206 [3216 Metric]

Descriptions

Descriptions of KYOCERA AVX CDR32BP222AFUS provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
CERAMIC CAPACITOR - MULTILAYER
CAP CER SMP MLC HI-REL
2200PF 50V 1% 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX