KYOCERA AVX CDR31BX392BKUM

Cap Ceramic 0.0039uF 100V X7R 10% SMD 0805 (1%FR) 125°C Bulk
$ 6.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BX392BKUM.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR31BX392BKUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.376
$ 6.376
$ 6.376
Stock
11,708
12,352
12,352
Authorized Distributors
3
3
3
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08051C392KAT2A
0805 3.9 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0039uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
KYOCERA AVX08051C392KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3900pF X7R 0805 10% Flex Soft
Yageo GroupC0805C392K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805
Cap Ceramic 0.0039uF 100V X7R 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C392K5RACTU
0805 C 3.9NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX CDR31BX392BKUM provided by its distributors.

Cap Ceramic 0.0039uF 100V X7R 10% SMD 0805 (1%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805
CERAMIC CAPACITOR - MULTILAYER
CAP CER SMP MLC HI-REL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX