KYOCERA AVX CDR31BP391BFUS

Cap Ceramic 390pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C Bulk
$ 17.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BP391BFUS.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR31BP391BFUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.97
$ 17.68
Stock
6,615
3,761
Authorized Distributors
3
3
Capacitance
390 pF
390 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08051A391FAT2A
Capacitor,ceramic,390Pf,100Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX08055A391FAT2A
0805 390 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C391F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0805 1%
Yageo GroupC0805C391J1GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 100V 390pF ±5% C0G NP0
KYOCERA AVX08051A391JAT2A
0805 390 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 390 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX CDR31BP391BFUS provided by its distributors.

Cap Ceramic 390pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C Bulk
Capacitor,Ceramic,390pF,100VDC,1-% Tol,1+% Tol,BP-TC Code,-30,30ppm-TC
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX