KYOCERA AVX CDR04BX184AKSR

Cap Ceramic 0.18uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk
$ 10.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR04BX184AKSR.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CDR04BX184AKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.744
$ 3.35
$ 3.35
Stock
15,478
2,475
2,475
Authorized Distributors
3
3
3
Capacitance
180 nF
180 nF
180 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
2.032 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX CDR04BX184AKSR provided by its distributors.

Cap Ceramic 0.18uF 50V X7R 10% SMD 1812 (0.01%FR) 125°C Bulk
Capacitor,Ceramic,180000pF,50VDC,10-% Tol,10+% Tol,-15,15%-TC,-30,30ppm-TC RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812
CAP CER SMP MLC HI-REL
.18UF 50V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX