KYOCERA AVX CDR03BX333BKUP

Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (0.1%FR) 125°C Bulk
$ 9.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR03BX333BKUP.

IHS

Datasheet2 pages4 years ago

Arrow Electronics

CAD Models

Download KYOCERA AVX CDR03BX333BKUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.397
$ 8.587
Stock
6,681
8,773
Authorized Distributors
3
3
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.032 mm
2.032 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX CDR03BX333BKUP provided by its distributors.

Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (0.1%FR) 125°C Bulk
Capacitor,Ceramic,33000Pf,100Vdc,10-% Tol,10+% Tol,Bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX