KYOCERA AVX CCR06CG222JR

Cap Ceramic 0.0022uF 100V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 4.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR06CG222JR.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CCR06CG222JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.956
$ 4.836
Stock
3,210
11,302
Authorized Distributors
3
3
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C222J1G5CA
Cap Ceramic 0.0022uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC052G222J5G5CR
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5.08mm (0.01%FR) 125C Bulk
KYOCERA AVXCCR05CG222JRV
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXMR051A222JAA
Cap Ceramic 0.0022uF 100V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXMD015A222JAB
Cap Ceramic 0.0022uF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Yageo GroupCCR05CG222JM
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0022uF, 1909

Descriptions

Descriptions of KYOCERA AVX CCR06CG222JR provided by its distributors.

Cap Ceramic 0.0022uF 100V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Capacitor, ceramic,2.2Nf,100Vdc,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR06CG222JR
CCR06 MIL-SPEC 2200PF
CAP CER RADIAL
2200PF 100V 5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX