KYOCERA AVX CCR06CG153FRV

Cap Ceramic 0.015uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 10.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR06CG153FRV.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CCR06CG153FRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.34
$ 10.374
$ 10.374
Stock
7,675
6,502
6,502
Authorized Distributors
3
4
4
Capacitance
15 nF
15 nF
15 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC062C153J1G5CA
Cap Ceramic 0.015uF 100V C0G 5% Radial 5.08mm 125C Bulk
KYOCERA AVXSR305A153FAR
Cap Ceramic 0.015uF 50V C0G 1% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR305A153FAA
Cap Ceramic 0.015uF 50V C0G 1% Radial 5.08mm 125C Bag
KYOCERA AVXMR065A153FAA
Capacitor,Ceramic,15000Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,Np0-Tc Code
Cap Ceramic 0.015uF 50V C0G 5% Radial 5mm 125°C
Yageo GroupC330C153J1G5TA
Cap Ceramic 0.015uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of KYOCERA AVX CCR06CG153FRV provided by its distributors.

Cap Ceramic 0.015uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 30ppm/Cel ppm/C 1% 15nF
15nF ¡À1% C0G(NP0) 50V 7.37mm*2.29mm*7.37mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX