KYOCERA AVX CCR06CG103FM

Cap Ceramic 0.01uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
$ 11.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR06CG103FM.

IHS

Datasheet2 pages4 years ago

Future Electronics

CAD Models

Download KYOCERA AVX CCR06CG103FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.495
$ 11.89
$ 11.89
Stock
9,582
4,556
4,556
Authorized Distributors
3
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
1 %
1 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR305A103KAR
Cap Ceramic 0.01uF 50V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR305A103KAA
Cap Ceramic 0.01uF 50V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR301A103KAA
Capacitor,Ceramic,10nF,100VDC,10-% Tol,10+% Tol,C0G-TC Code,-30,30ppm-TC
Yageo GroupC330C103K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF C0G 10% LS=5.08mm
Yageo GroupC330C103K2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 0.01Uf C0G 10% Ls=5.08Mm
Yageo GroupC440C103K5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX CCR06CG103FM provided by its distributors.

Cap Ceramic 0.01uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
CCR06 Series 2.29 x 7.37 x 7.37 mm 0.01 uF 50 V ±1 % LS=5.08mm Ceramic Capacitor
BULK / CCR RADIALS , CER
CCR06 MIL-SPEC 0.01UF
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX