KYOCERA AVX CCR06CG102FP

Cap Ceramic 0.001uF 200V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
$ 7.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR06CG102FP.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CCR06CG102FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.593
$ 8.992
Stock
13,123
8,445
Authorized Distributors
3
4
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCCR05CG102FR
Cap Ceramic 0.001uF 100V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupCCR77CG102FR
Cap Ceramic 0.001uF 100V C0G 1% Axial (0.01%FR) 125C Bulk
KYOCERA AVXCCR05CG102FP
Cap Ceramic 0.001uF 100V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
KYOCERA AVXCCR05CG102FS
Cap Ceramic 0.001uF 100V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupC322C102F5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 1% LS=5.08mm
Yageo GroupC322C102F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 1% LS=5.08mm

Descriptions

Descriptions of KYOCERA AVX CCR06CG102FP provided by its distributors.

Cap Ceramic 0.001uF 200V C0G 1% Radial 5.08mm (0.1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Capacitor, ceramic,1000Pf,200Vdc,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR06CG102FP
CCR06 MIL-SPEC 1000PF
CAP CER RADIAL
1000PF 200V 1%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX