KYOCERA AVX CCR05CG560FSV

Cap Ceramic 56pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 9.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG560FSV.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CCR05CG560FSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.447
$ 7.971
Stock
4,908
407
Authorized Distributors
3
3
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCCR09CG560FR
Cap Ceramic 56pF 200V C0G 1% Radial 2.54mm (0.01%FR) 125°C Bulk
KYOCERA AVXCC05CG560F
Cap Ceramic 56pF 200V C0G 1% Radial 5.08mm 125°C Bulk
KYOCERA AVXCCR09CG560FS
Cap Ceramic 56pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
Yageo GroupC322C560F2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Through Hole Mount, 1610
Cap Ceramic 56pF 100V C0G 5% Radial 5mm 125C Automotive Ammo

Descriptions

Descriptions of KYOCERA AVX CCR05CG560FSV provided by its distributors.

Cap Ceramic 56pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.000056uF, Through Hole Mount
Capacitor, ceramic,56Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG560FSV
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX