KYOCERA AVX CCR05CG330FSV

Cap Ceramic 33pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 9.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG330FSV.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CCR05CG330FSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.447
$ 8.08
Stock
28,488
44,902
Authorized Distributors
3
4
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
2.29 mm
2.29 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCCR05CG300FS
Cap Ceramic 30pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXCCR05CG300FR
Cap Ceramic 30pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC052C330J2G5CA
Cap Ceramic 33pF 200V C0G 5% Radial 5.08mm 125C Bulk
KYOCERA AVXCCR09CG330JR
Cap Ceramic 33pF 200V C0G 5% Radial 2.54mm (0.01%FR) 125°C Bulk
Yageo GroupC114C330J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX CCR05CG330FSV provided by its distributors.

Cap Ceramic 33pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
CERAMIC CAPACITOR Molded Ceramic Capacitor 30ppm/Cel ppm/C 1% 33pF
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
Capacitor, ceramic,33Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG330FSV

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX