KYOCERA AVX CCR05CG222FMV

Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
$ 7.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG222FMV.

IHS

Datasheet2 pages4 years ago

CAD Models

Download KYOCERA AVX CCR05CG222FMV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.971
$ 7.581
Stock
12,548
6,220
Authorized Distributors
3
5
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC322C222F1G5TA
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC320C222F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF C0G 1% LS=2.54mm
Yageo GroupCCR06CG222FRV
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
KYOCERA AVXCCR06CG222FM
Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
KYOCERA AVXCCR09CG222FR
Cap Ceramic 0.0022uF 50V C0G 1% Radial 2.54mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR09CG222FS
Cap Ceramic 0.0022uF 50V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CCR05CG222FMV provided by its distributors.

Cap Ceramic 0.0022uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.0022uF, Through Hole Mount
Capacitor, ceramic,2.2Nf,50Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG222FMV
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX