KYOCERA AVX CCR05CG221FS

Cap Ceramic 220pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 8.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG221FS.

Future Electronics

Datasheet2 pages10 years ago

CAD Models

Download KYOCERA AVX CCR05CG221FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.597
$ 7.147
$ 7.147
Stock
2,493
6,803
6,803
Authorized Distributors
3
4
4
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
1 %
1 %
1 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCCR09CG221FS
Cap Ceramic 220pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
Yageo GroupC317C221F2G5TA
Cap Ceramic 220pF 200V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C221F1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 220Pf C0G 1% Ls=2.54Mm
Yageo GroupCCR77CG221FS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXCCR05CG241FRV
Cap Ceramic 240pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCCR05CG201FR
Cap Ceramic 200pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CCR05CG221FS provided by its distributors.

Cap Ceramic 220pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Capacitor,Ceramic,220Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,Cg-Tc Code,30Ppm-Tc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
CAP CER RADIAL
220PF 200V 1%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX