KYOCERA AVX CCR05CG102JPV

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.1%FR) 125°C Bulk
$ 5.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG102JPV.

Official Datasheet10 years ago

CAD Models

Download KYOCERA AVX CCR05CG102JPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.415
$ 5.855
Stock
9,352
13,965
Authorized Distributors
3
3
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C102J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Yageo GroupC052C102J1G5CA
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC052C102J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
KYOCERA AVXMD015A102JAB
Cap Ceramic 0.001uF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXMR055A102JAA
Cap Ceramic 0.001uF 50V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXCCR06CG102JR
Cap Ceramic 0.001uF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CCR05CG102JPV provided by its distributors.

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Capacitor, ceramic,1Nf,100Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG102JPV
CCR05 MIL-SPEC 1000PF
CAP CER RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX