KYOCERA AVX CCR05CG102JM

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk
$ 4.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG102JM.

Future Electronics

Datasheet2 pages10 years ago
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX CCR05CG102JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.844
$ 6.898
Stock
8,076
588
Authorized Distributors
3
2
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C102J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Yageo GroupC052C102J1G5CA
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125C Bulk
Yageo GroupC052C102J2G5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
KYOCERA AVXMD015A102JAB
Cap Ceramic 0.001uF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXMR055A102JAA
Cap Ceramic 0.001uF 50V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXCCR06CG102JR
Cap Ceramic 0.001uF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CCR05CG102JM provided by its distributors.

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.001uF, Through Hole Mount
CCR05 Series 2.29 x 4.83 x 4.83 mm 1000 pF 100V ±5 % LS=5.08mm Ceramic Capacitor
Capacitance:1000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Product Range:Ccr Series; Operating Temperature Min:-55°C; Qualification:-Rohs Compliant: No |Kyocera Avx CCR05CG102JM.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR05CG102JM.