KYOCERA AVX CB037D0224JBC

Film Capacitor, Polyethylene Naphthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CB037D0224JBC.

Future Electronics

Datasheet19 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CB037D0224JBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.16
Stock
17,250
129,813
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
SMD/SMT
Solder
Height - Seated (Max)
-
2.9972 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECHU1H224JX9
CAPACITOR FILM PPS, 0.22UF, 5%, 50V, SCAPACITOR FILM PPS, 0.22UF, 5%, 50V, SMD, FULL REEL
Yageo GroupLDEDC3220JA5N00
Film Capacitor, Polyethylene Naphthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812
PanasonicECW-U1C224JC9
Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1913
PanasonicECH-U1H224GX9
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.22uF,2%,0805,Cut Tape
Yageo GroupLDEDC3220KA5N00
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812
Cornell DubilierFCP2416H224G-D4
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.22uF, Surface Mount, 2416

Descriptions

Descriptions of KYOCERA AVX CB037D0224JBC provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812
Cap Film 0.22uF 63V PEN 5% (4.7 X 3.2 X 3mm) Stacked 125C Automotive AEC-Q200 T/R
1812 FILM CAPACITOR film capacitor 40V 220nF 5%
Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB037D0224JBC
220nF ¡À5% 1812 4.7mm*3.2mm*3.2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX