
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-4492-ND | 895 | 1 | Bulk | ||||||||
| Newark | AR215F102K4R | 0 | 2K | |||||||||
| Future Electronics | AR215F102K4R | 0 | 150 | Bag | ||||||||
| RS (Formerly Allied Electronics) | AR215F102K4R | 0 | 1K | Bulk | 1h | |||||||
| Avnet | AR215F102K4R | 0 | 2K | 4d |
Download datasheets and manufacturer documentation for KYOCERA AVX AR215F102K4R.
Download KYOCERA AVX AR215F102K4R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX AR215F102K4R provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX AR215F102K4R.