Descriptions of KYOCERA AVX AR212A221J4R provided by its distributors.
AR 220PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
CAP CER 220PF 200V NP0 RADIAL / 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Cap Ceramic 220pF 200V C0G 5% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
AR Series 220 pF 200 V ±5 % Tol. NP0 LS=5.08 mm Radial Leaded Ceramic Capacitor
CAP, 220PF, 200V, 5%, C0G/NP0; Capacitance: 220pF; Voltage Rating: 200V; Product Range: SkyCap AR Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08
CAPACITOR, AUTOMOTIVE, 220PF, 200V; Application:Automotive; Capacitance:220pF; Capacitance Tolerance:± 5%; Series:AR; Voltage, Rating:200V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5.08mm; ;RoHS Compliant: Yes
CAPACITOR, AUTOMOTIVE, 220PF, 200V; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:200V; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (15-Dec-2010); External Depth:3.175mm; External Length / Height:5.08mm; External Width:5.08mm; No. of Pins:2; Package / Case:Radial; Response Time:3.175ms; Temperature Coefficient:0 ± 30ppm/°C; Termination Type:Radial Leaded