
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | AR211A331J4R | 0 | 25 | Bulk | 1h | |||||||
| Avnet | AR211A331J4R | 0 | 2K | 6d | ||||||||
| Mouser | 581-AR211A331J4R | 966 | 1 | Bulk | ||||||||
| Easev | AR211A331J4R | 3,808 | 2d | |||||||||
| UnikeyIC | AR211A331J4R | 966 | 12 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for KYOCERA AVX AR211A331J4R.
Download KYOCERA AVX AR211A331J4R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX AR211A331J4R provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX AR211A331J4R.