KYOCERA AVX AR155C153K4R

Cap Ceramic 0.015uF 50V X7R 10% Radial 2.54mm 125°C Bulk
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR155C153K4R.

IHS

Datasheet9 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX AR155C153K4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.208
Stock
3,240
7,479
Authorized Distributors
5
5
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR155C153KAA
Capacitor,Ceramic,15000pF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
KYOCERA AVXSR155C153KAR
Cap Ceramic 0.015uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC330C153K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.015uF X7R 10% LS=5.08mm
Yageo GroupC322C153K5R5TA
C322 C 15NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC320C153K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.015uF X7R 10% LS=2.54mm
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.015muF

Descriptions

Descriptions of KYOCERA AVX AR155C153K4R provided by its distributors.

Cap Ceramic 0.015uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
CAP CER 0.015UF 50V X7R RADIAL
15nF ¡À10% X7R 50V 3.81mm*2.54mm*3.81mm
Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx AR155C153K4R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX