
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 600S4R3BT250XT | 2,000 | 500 | 7h | ||||||||
| DigiKey | 1284-1374-1-ND | 2,934 | 1 | Cut Tape | ||||||||
| Newark | 600S4R3BT250XT | 500 | 1 | Cut Tape | ||||||||
| Richardson RFPD | 600S4R3BT250XT | Contact | 1K | 12h | ||||||||
| Arrow Electronics | 600S4R3BT250XT | 0 | 500 |
Download datasheets and manufacturer documentation for KYOCERA AVX 600S4R3BT250XT.
Download KYOCERA AVX 600S4R3BT250XT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 600S4R3BT250XT provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 600S4R3BT250XT.