What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM1885C1H4R3CA16D

Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H4R3CA16D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM1885C1H4R3CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.015
$ 0.015
Stock
214,963
322,328
322,328
Authorized Distributors
3
5
5
Capacitance
4.3 pF
4.3 pF
4.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C4R3CB8NNNC
50V 4.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C439C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.3pF C0G 0603 0.25pF
Cap Ceramic 4.3pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Yageo GroupC0603C479C5GACTU
Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.7pF 50volts C0G +/-0.25pF
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GCM1885C1H4R3CA16D provided by its distributors.

Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 4.3pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1608M/0603
CAP CER 4.3PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH