KYOCERA AVX 600S2R0BT250XT

CAP CER 2PF 250V C0G/NP0 0603 / 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600S2R0BT250XT.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-43.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06032U2R0BAT2A
0603 U 2PF CERAMIC MULTILAYER CAPACITOR,200VDC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0603 2.0pF 250volts C0G 0.1pF
Yageo GroupCBR06C209BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2pF C0G 0603 0.1pF
KYOCERA AVXSQCSVA2R0BAT1A
Cap Ceramic 2pF 250V C0G 0.1pF SMD 0603 125°C T/R
Yageo GroupC0603C209C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 0.25pF
Cap Ceramic 2pF 100V C0G 0.25pF Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 600S2R0BT250XT provided by its distributors.

CAP CER 2PF 250V C0G/NP0 0603 / 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 2pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 2pF
RF CAP, 2PF, 250VDC, 0.1PF TOL, 0603; Capacitance:2pF; Voltage Rating:250VDC; Product Range:600S Series; Capacitance Tolerance:± 0.1pF; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600S2R0BT 250XT