KYOCERA AVX 600S270JT250XT

CAP CER 27PF 250V C0G/NP0 0603 / 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600S270JT250XT.

IHS

Datasheet5 pages4 years ago

X-ON

Inventory History

3 month trend:
+18.68%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCBR06C270JAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 27pF C0G 0603 5%
Yageo GroupC0603C270J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 27pF C0G 0603 5%
CAP CER 27PF 250V C0G/NP0 0603 / 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
KYOCERA AVXSQCSVA270JAT1A
Cap Ceramic 27pF 250V C0G 5% SMD 0603 125°C T/R
KYOCERA AVX06031A270JAT2A
0603 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C270J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 0603 5%

Descriptions

Descriptions of KYOCERA AVX 600S270JT250XT provided by its distributors.

CAP CER 27PF 250V C0G/NP0 0603 / 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608Metric) CERAMIC CAPACITOR ATC 600S 250V 27pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 27pF 5%
RF CAP, 27PF, 250VDC, 5% TOL, 0603; Capacitance:27pF; Voltage Rating:250VDC; Product Range:600S Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600S270JT-250XT