Murata GQM1875C2E270JB12D

CAP CER 27PF 250V C0G/NP0 0603 / 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E270JB12D.

HQonline

Datasheet186 pages11 years ago

TME

Ciiva

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
-19.54%

CAD Models

Download Murata GQM1875C2E270JB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR06C270JAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 27pF C0G 0603 5%
Yageo GroupC0603C270J2GACTU
Cap Ceramic 27pF 200V C0G 5% Pad SMD 0603 125C Extreme Low ESR T/R
KYOCERA AVXSQCSVA270JAT1A
Cap Ceramic 27pF 250V C0G 5% SMD 0603 125°C T/R
KYOCERA AVX06031A270JAT2A
0603 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C270J1GACTU
27pF ±5% 100V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX06035A270JAT2A
50V 27pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GQM1875C2E270JB12D provided by its distributors.

CAP CER 27PF 250V C0G/NP0 0603 / 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 27 pF 250 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 250V C0G 5% Pad SMD 0603 125C T/R
Cap Ceramic 27pF 250V C0G 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1608M/0603
CAP, 27PF, 250V, MLCC, 0603; Capacitance: 27pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH