
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 600F0R2BT250XT | 500 | 2K | 1d | ||||||||
| Richardson RFPD | 600F0R2BT250XT | Contact | 1 | 16h | ||||||||
| Arrow Electronics | 600F0R2BT250XT | 0 | 2K | |||||||||
| Mouser | 581-600F0R2BT | 1,931 | 1 | Tape & Reel | ||||||||
| Win Source | WS-600F0R2BT250XT | 2,200 | 155 | 10h |
Download KYOCERA AVX 600F0R2BT250XT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 600F0R2BT250XT provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: